LED Lighting COBs, Engines, Modules LED Module H inFlux White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8T2N70LAWW

DigiKey Part Number
1510-2462-ND
Manufacturer
Manufacturer Product Number
SL-B8T2N70LAWW
Description
LED MOD H INFLUX LNR STRP 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module H inFlux White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
55°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
22.3V
Series
Lumens/Watt @ Current - Test
192 lm/W
Packaging
Tray
Current - Max
1.6A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
118°
Color
White, Neutral
Size / Dimension
281.00mm L x 41.00mm W
CCT (K)
4000K
Height
5.20mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
4280lm (Typ)
Base Product Number
Current - Test
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.