LED Lighting COBs, Engines, Modules LED Module inFlux_S01 White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8T1N00L1WW

DigiKey Part Number
1510-1346-ND
Manufacturer
Manufacturer Product Number
SL-B8T1N00L1WW
Description
LED MOD INFLUXS01 LNR STR 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module inFlux_S01 White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1420lm (Typ)
Current - Test
1.15A
Temperature - Test
65°C
Voltage - Forward (Vf) (Typ)
9.1V
Lumens/Watt @ Current - Test
136 lm/W
Current - Max
1.15A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
279.60mm L x 23.70mm W
Height
5.90mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.