
SL-B7V2N70LCWW | |
|---|---|
DigiKey Part Number | 1510-SL-B7V2N70LCWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-B7V2N70LCWW |
Description | SL-B7V2N70LCWW |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module HILOM RH12 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 700mA |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 70°C |
Series | Voltage - Forward (Vf) (Typ) 35.3V |
Packaging Bulk | Lumens/Watt @ Current - Test 135 lm/W |
Part Status Obsolete | Current - Max 1.5A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Viewing Angle 128° |
CCT (K) 3000K 5-Step MacAdam Ellipse | Size / Dimension 146.60mm L x 45.00mm W |
Configuration Linear Light Strip | Height 5.80mm |
Luminous Flux @ Current/Temperature 3323lm (2991lm ~ 3655lm) | Lens Type Flat |

