



SIP-KITSLF001 | |
|---|---|
DigiKey Part Number | 1683-1005-ND |
Manufacturer | |
Manufacturer Product Number | SIP-KITSLF001 |
Description | ARTIK 020 BLUETOOTH SMART KIT |
Customer Reference | |
Detailed Description | ARTIK 020 ARTIK 020 Bluetooth Smart Kit ARTIK ARM® Cortex®-M4F MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | ARTIK 020 | |
Mounting Type | - | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,79000 € | 85,79 € |
| Unit Price without VAT: | 85,79000 € |
|---|---|
| Unit Price with VAT: | 102,09010 € |

