
SIP-005AFS301 | |
|---|---|
DigiKey Part Number | 1683-1002-ND |
Manufacturer | |
Manufacturer Product Number | SIP-005AFS301 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SIP-005AFS301 Models |
Category | Power - Output 15dBm |
Mfr | Sensitivity -97dBm |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Memory Size 4GB Flash, 512MB DRAM |
DigiKey Programmable Not Verified | Voltage - Supply 4.2V |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Operating Temperature -25°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 54Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,04000 € | 48,04 € |
| 10 | 40,52900 € | 405,29 € |
| 45 | 37,21400 € | 1.674,63 € |
| 135 | 35,46956 € | 4.788,39 € |
| Unit Price without VAT: | 48,04000 € |
|---|---|
| Unit Price with VAT: | 57,16760 € |



