
SI-CU1625002US | |
|---|---|
DigiKey Part Number | SI-CU1625002US-ND |
Manufacturer | |
Manufacturer Product Number | SI-CU1625002US |
Description | LED MODULE |
Customer Reference | |
Detailed Description | 1.6A 15 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 15 ~ 54V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 50 W | |
Dimming | Analog | |
Features | OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 87% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.81" L x 1.18" W x 0.83" H (300.0mm x 30.0mm x 21.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.585 lb (265.35 g) |

