Similar

SI-CU1023002WW | |
|---|---|
DigiKey Part Number | SI-CU1023002WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-CU1023002WW |
Description | LED MODULE |
Customer Reference | |
Detailed Description | 800mA 15 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 800mA |
Manufacturer Samsung Semiconductor, Inc. | Power (Watts) 30 W |
Packaging Bulk | Dimming Analog |
Part Status Obsolete | Features OTP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 11.81" L x 1.18" W x 0.83" H (300.0mm x 30.0mm x 21.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency cURus |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 15 ~ 54V | Weight 0.571 lb (259 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESST040W-0800-42 | ERP Power, LLC | 290 | 1800-1066-ND | 28,14000 € | Similar |


