
SI-B8V52256CUS | |
|---|---|
DigiKey Part Number | 1510-SI-B8V52256CUS-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V52256CUS |
Description | LED MOD V-SER GEN2 LNR 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module V-Series Gen2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.12A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 46.5V |
Packaging Bulk | Lumens/Watt @ Current - Test 159 lm/W |
Part Status Obsolete | Current - Max 1.35A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Cool | Size / Dimension 560.00mm L x 39.80mm W |
CCT (K) 3000K | Height 5.50mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 8300lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8V923B20WW | Samsung Semiconductor, Inc. | 59 | 1510-SI-B8V923B20WW-ND | 22,09000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,32000 € | 12,32 € |
| 10 | 9,60900 € | 96,09 € |
| Unit Price without VAT: | 12,32000 € |
|---|---|
| Unit Price with VAT: | 14,66080 € |

