
SI-B8V07228SWW | |
|---|---|
DigiKey Part Number | 1510-1393-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V07228SWW |
Description | LED MOD LT-S282F LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-S282F White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1080lm (Typ) | |
Current - Test | 800mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 8.8V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 1.44A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | With Connector | |
Size / Dimension | 279.70mm L x 23.80mm W | |
Height | 7.40mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

