
SI-B8U221B2CUS | |
|---|---|
DigiKey Part Number | 1510-2155-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U221B2CUS |
Description | LED MOD LT-VB22A LNR STRP 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-VB22A White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 50°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 25.2V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 3500K 3-Step MacAdam Ellipse | Size / Dimension 1120.00mm L x 18.00mm W |
Configuration Linear Light Strip | Height 5.50mm |
Luminous Flux @ Current/Temperature 2800lm (Typ) | Lens Type Flat |
Current - Test 840mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,68200 € | 56,82 € |
| 360 | 4,27903 € | 1.540,45 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

