
SI-B8T52256CUS | |
|---|---|
DigiKey Part Number | 1510-SI-B8T52256CUS-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T52256CUS |
Description | LED MOD V-SER GEN2 LNR 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module V-Series Gen2 White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.12A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 46.5V |
Packaging Bulk | Lumens/Watt @ Current - Test 167 lm/W |
Part Status Obsolete | Current - Max 1.35A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Neutral | Size / Dimension 560.00mm L x 39.80mm W |
CCT (K) 4000K | Height 5.50mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 8690lm (Typ) | Base Product Number |

