Similar

SI-B8T301B2CUS | |
|---|---|
DigiKey Part Number | 1510-1643-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T301B2CUS |
Description | LED MOD LT-VB22B LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-VB22B White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.26A |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 25.4V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 1.44A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 1120.00mm L x 18.00mm W |
CCT (K) 4000K | Height 5.50mm |
Configuration Linear Light Strip | Base Product Number |
Luminous Flux @ Current/Temperature 4310lm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8T342B2CUS | Samsung Semiconductor, Inc. | 122 | 1510-SI-B8T342B2CUS-ND | 11,01000 € | Similar |


