SI-B8T14156SWW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Samsung Semiconductor, Inc.
In Stock: 97
Unit Price: 5,58000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module LT-S562F White, Neutral Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8T14156SWW

DigiKey Part Number
1510-1383-ND
Manufacturer
Manufacturer Product Number
SI-B8T14156SWW
Description
LED MOD LT-S562F LNR STRP 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-S562F White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
50°C
Manufacturer
Samsung Semiconductor, Inc.
Voltage - Forward (Vf) (Typ)
17.6V
Series
Lumens/Watt @ Current - Test
160 lm/W
Packaging
Tray
Current - Max
1.44A
Part Status
Obsolete
CRI (Color Rendering Index)
80
Type
LED Module
Viewing Angle
115°
Color
White, Neutral
Features
With Connector
CCT (K)
4000K 3-Step MacAdam Ellipse
Size / Dimension
559.70mm L x 23.80mm W
Configuration
Linear Light Strip
Height
5.80mm
Luminous Flux @ Current/Temperature
2250lm (Typ)
Lens Type
Flat
Current - Test
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI-B8T123560WWSamsung Semiconductor, Inc.971510-SI-B8T123560WW-ND5,58000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes