LED Lighting COBs, Engines, Modules LED Module LT-S562F White, Cool Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8R14256SWW

DigiKey Part Number
1510-1372-ND
Manufacturer
Manufacturer Product Number
SI-B8R14256SWW
Description
LED MOD LT-S562F LNR STRP 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-S562F White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
2290lm (Typ)
Current - Test
800mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
17.6V
Lumens/Watt @ Current - Test
163 lm/W
Current - Max
1.44A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
559.70mm L x 23.80mm W
Height
7.40mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.