
SCS9VT93HPL2VLS03F | |
|---|---|
DigiKey Part Number | 1510-2151-2-ND - Tape & Reel (TR) 1510-2151-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCS9VT93HPL2VLS03F |
Description | LED LM102A WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM102A White, Warm 3000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCS9VT93HPL2VLS03F Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K 5-Step MacAdam Ellipse | Size / Dimension 0.053" L x 0.053" W (1.34mm x 1.34mm) |
Flux @ 85°C, Current - Test 87lm (79lm ~ 85lm) | Height - Seated (Max) 0.017" (0.42mm) |
Current - Test 150mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 5.9V | Base Product Number |
Lumens/Watt @ Current - Test 98 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10970 € | 10,97 € |
| 500 | 0,08830 € | 44,15 € |
| 1.000 | 0,08122 € | 81,22 € |
| 2.000 | 0,07520 € | 150,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07008 € | 280,32 € |
| 8.000 | 0,06572 € | 525,76 € |
| 12.000 | 0,06348 € | 761,76 € |
| 20.000 | 0,06095 € | 1.219,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

