Image for SCS9UT93HPL2UUS03F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS9UT93HPL2UUS03F

DigiKey Part Number
SCS9UT93HPL2UUS03F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCS9UT93HPL2UUS03F
Description
LED LM102A WARM WHT 3500K SMD
Customer Reference
Detailed Description
LED Lighting LM102A White, Warm 3500K 5.9V 150mA 145° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCS9UT93HPL2UUS03F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
250mA
Series
Viewing Angle
145°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0505 (1313 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3500K
Size / Dimension
0.053" L x 0.053" W (1.34mm x 1.34mm)
Flux @ 85°C, Current - Test
87lm (79lm ~ 95lm)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
150mA
Thermal Resistance of Package
2°C/W
Voltage - Forward (Vf) (Typ)
5.9V
Base Product Number
Lumens/Watt @ Current - Test
98 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.