
SCS8WT93HPL2WLS03F | |
|---|---|
DigiKey Part Number | 1510-2205-2-ND - Tape & Reel (TR) 1510-2205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCS8WT93HPL2WLS03F |
Description | LED LM102A WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM102A White, Warm 2700K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCS8WT93HPL2WLS03F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 103lm (95lm ~ 111lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 5.9V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 250mA | |
Viewing Angle | 145° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.053" L x 0.053" W (1.34mm x 1.34mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,10500 € | 10,50 € |
| 500 | 0,08454 € | 42,27 € |
| 1.000 | 0,07776 € | 77,76 € |
| 2.000 | 0,07198 € | 143,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06706 € | 268,24 € |
| 8.000 | 0,06287 € | 502,96 € |
| 12.000 | 0,06072 € | 728,64 € |
| 20.000 | 0,05829 € | 1.165,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

