Similar

SCS8TT93HPL2T0S03F | |
|---|---|
DigiKey Part Number | SCS8TT93HPL2T0S03F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCS8TT93HPL2T0S03F |
Description | LED LM102A NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM102A White, Neutral 4000K 5.9V 150mA 145° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCS8TT93HPL2T0S03F Models |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 250mA |
Packaging Tape & Reel (TR) | Viewing Angle 145° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0505 (1313 Metric) |
CCT (K) 4000K | Supplier Device Package SMD |
Flux @ 85°C, Current - Test 111lm (103lm ~ 119lm) | Size / Dimension 0.053" L x 0.053" W (1.34mm x 1.34mm) |
Current - Test 150mA | Height - Seated (Max) 0.017" (0.42mm) |
Voltage - Forward (Vf) (Typ) 5.9V | Thermal Resistance of Package 2°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS7TT93HPL2TLS03F | Samsung Semiconductor, Inc. | 15.365 | 1510-2200-1-ND | 0,22000 € | Similar |


