
SCS7UT93HPL2ULS03F | |
|---|---|
DigiKey Part Number | 1510-2201-2-ND - Tape & Reel (TR) 1510-2201-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCS7UT93HPL2ULS03F |
Description | LED LM102A WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM102A White, Warm 3500K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCS7UT93HPL2ULS03F Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3500K 5-Step MacAdam Ellipse | Size / Dimension 0.053" L x 0.053" W (1.34mm x 1.34mm) |
Flux @ 85°C, Current - Test 111lm (103lm ~ 119lm) | Height - Seated (Max) 0.017" (0.42mm) |
Current - Test 150mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 5.9V | Base Product Number |
Lumens/Watt @ Current - Test 125 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14500 € | 1,45 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,08178 € | 40,89 € |
| 1.000 | 0,07520 € | 75,20 € |
| 2.000 | 0,06959 € | 139,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06481 € | 259,24 € |
| 8.000 | 0,06074 € | 485,92 € |
| 12.000 | 0,05866 € | 703,92 € |
| 20.000 | 0,05630 € | 1.126,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

