LED Lighting LM102A White, Neutral 4000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS7TT93HPL2TLS03F

DigiKey Part Number
1510-2200-2-ND - Tape & Reel (TR)
1510-2200-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCS7TT93HPL2TLS03F
Description
LED LM102A NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting LM102A White, Neutral 4000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCS7TT93HPL2TLS03F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
250mA
Series
Viewing Angle
145°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0505 (1313 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4000K 5-Step MacAdam Ellipse
Size / Dimension
0.053" L x 0.053" W (1.34mm x 1.34mm)
Flux @ 85°C, Current - Test
119lm (111lm ~ 127lm)
Height - Seated (Max)
0.017" (0.42mm)
Current - Test
150mA
Thermal Resistance of Package
2°C/W
Voltage - Forward (Vf) (Typ)
5.9V
Base Product Number
Lumens/Watt @ Current - Test
134 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.365
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15100 €1,51 €
1000,10550 €10,55 €
5000,08492 €42,46 €
1.0000,07807 €78,07 €
2.0000,07225 €144,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06729 €269,16 €
8.0000,06307 €504,56 €
12.0000,06090 €730,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €