
SCS7PT93HPL2PLS03F | |
|---|---|
DigiKey Part Number | 1510-2197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCS7PT93HPL2PLS03F |
Description | LED LM102A COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM102A White, Cool 6500K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCS7PT93HPL2PLS03F Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 250mA |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K 5-Step MacAdam Ellipse | Size / Dimension 0.053" L x 0.053" W (1.34mm x 1.34mm) |
Flux @ 85°C, Current - Test 119lm (111lm ~ 127lm) | Height - Seated (Max) 0.017" (0.42mm) |
Current - Test 150mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 5.9V | Base Product Number |
Lumens/Watt @ Current - Test 134 lm/W |

