
SCP8TT78HPL1TLS06E | |
|---|---|
DigiKey Part Number | 1510-1498-2-ND - Tape & Reel (TR) 1510-1498-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCP8TT78HPL1TLS06E |
Description | LED LM101A NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101A White, Neutral 4000K 5-Step MacAdam Ellipse 2.9V 150mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP8TT78HPL1TLS06E Models |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 450mA |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0505 (1313 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K 5-Step MacAdam Ellipse | Size / Dimension 0.046" L x 0.046" W (1.18mm x 1.18mm) |
Flux @ 85°C, Current - Test 57lm (51lm ~ 63lm) | Height - Seated (Max) 0.017" (0.42mm) |
Current - Test 150mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 131 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCP7TT78HEL1TLS06E | Samsung Semiconductor, Inc. | 12.133 | 1510-2354-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,07810 € | 7,81 € |
| 500 | 0,06234 € | 31,17 € |
| 1.000 | 0,05709 € | 57,09 € |
| 2.000 | 0,05260 € | 105,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

