
SCP7RT78HPL1RUS06E | |
|---|---|
DigiKey Part Number | SCP7RT78HPL1RUS06E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCP7RT78HPL1RUS06E |
Description | LED LM101A COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LM101A White, Cool 5000K 2.9V 150mA 150° 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SCP7RT78HPL1RUS06E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 65lm (59lm ~ 71lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 450mA | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1313 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.045" L x 0.045" W (1.15mm x 1.15mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |

