
SCP7PTF1HPLAPTM34E | |
|---|---|
DigiKey Part Number | 1510-2233-2-ND - Tape & Reel (TR) 1510-2233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCP7PTF1HPLAPTM34E |
Description | LED LH181A COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH181A White, Cool 6500K 2.9V 350mA 140° 0707 (1919 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0707 (1919 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.075" L x 0.075" W (1.91mm x 1.91mm) |
Flux @ 85°C, Current - Test 155lm (140lm ~ 170lm) | Height - Seated (Max) 0.019" (0.48mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.9V | Base Product Number |
Lumens/Watt @ Current - Test 153 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,30360 € | 30,36 € |
| 500 | 0,25246 € | 126,23 € |
| 1.000 | 0,23569 € | 235,69 € |
| 2.000 | 0,22144 € | 442,88 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

