
SCA9WT78HAL9W006EP | |
|---|---|
DigiKey Part Number | 1510-1615-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA9WT78HAL9W006EP |
Description | LED LH309A WARM WHT 2700K 12CSP |
Customer Reference | |
Detailed Description | LED Lighting LH309A White, Warm 2700K 26V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 405lm (365lm ~ 445lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 26V | |
Lumens/Watt @ Current - Test | 104 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 12-CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Thermal Resistance of Package | 1.2°C/W |

