
SCA8RT78HAL4RTBG1F | |
|---|---|
DigiKey Part Number | 1510-1598-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA8RT78HAL4RTBG1F |
Description | LED LH204A COOL WHT 5000K 6CSP |
Customer Reference | |
Detailed Description | LED Lighting LH204A White, Cool 5000K 11.6V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 238lm (215lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 11.6V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 6-CSP | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Thermal Resistance of Package | 2.5°C/W |

