Upgrade

RUT3216JR820CS | |
|---|---|
DigiKey Part Number | RUT3216JR820CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT3216JR820CS |
Description | RES 0.82 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT3216JR820CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUT3216FR820CS | Samsung Electro-Mechanics | 0 | RUT3216FR820CS-ND | 0,08371 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,05287 € | 105.740,00 € |
| Unit Price without VAT: | 0,05287 € |
|---|---|
| Unit Price with VAT: | 0,06292 € |


