Similar
Similar

RUT2012FR200CS | |
|---|---|
DigiKey Part Number | 1276-6171-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT2012FR200CS |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT2012FR200CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DSFR20V | Panasonic Industry | 59.067 | P19315CT-ND | 0,25000 € | Similar |
| ERJ-U6SFR20V | Panasonic Industry | 111.309 | P.2BJCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,06609 € | 132.180,00 € |
| Unit Price without VAT: | 0,06609 € |
|---|---|
| Unit Price with VAT: | 0,07865 € |


