Similar
Similar

RUT2012FR150CS | |
|---|---|
DigiKey Part Number | RUT2012FR150CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT2012FR150CS |
Description | RES 0.15 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT2012FR150CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.61mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DSFR15V | Panasonic Industry | 0 | P19312CT-ND | 0,25000 € | Similar |
| ERJ-U6SFR15V | Panasonic Industry | 27.197 | 10-ERJ-U6SFR15VCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,08015 € | 160.300,00 € |
| Unit Price without VAT: | 0,08015 € |
|---|---|
| Unit Price with VAT: | 0,09538 € |


