
RUT1608FR300CS | |
|---|---|
DigiKey Part Number | 1276-6168-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT1608FR300CS |
Description | RES 0.3 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT1608FR300CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,05287 € | 105.740,00 € |
| Unit Price without VAT: | 0,05287 € |
|---|---|
| Unit Price with VAT: | 0,06292 € |

