RUK2012JR018CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,14895 €
Datasheet
Image for RUK2012JR018CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUK2012JR018CS

DigiKey Part Number
RUK2012JR018CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RUK2012JR018CS
Description
RES 0.018 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
18 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RUK2012JR018CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,09683 €193.660,00 €
Unit Price without VAT:0,09683 €
Unit Price with VAT:0,11523 €