Upgrade

RU3216JR024CS | |
|---|---|
DigiKey Part Number | RU3216JR024CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU3216JR024CS |
Description | RES 0.024 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RU3216JR024CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU3216FR024CS | Samsung Electro-Mechanics | 0 | RU3216FR024CS-ND | 0,12911 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,08394 € | 167.880,00 € |
| Unit Price without VAT: | 0,08394 € |
|---|---|
| Unit Price with VAT: | 0,09989 € |


