Image for RU2012FR100CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU2012FR100CS

DigiKey Part Number
RU2012FR100CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RU2012FR100CS
Description
RES 0.1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RU2012FR100CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,12044 €240.880,00 €
Unit Price without VAT:0,12044 €
Unit Price with VAT:0,14332 €