
RU2012FR016CS | |
|---|---|
DigiKey Part Number | RU2012FR016CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU2012FR016CS |
Description | RES 0.016 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RU2012FR016CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,09931 € | 198.620,00 € |
| Unit Price without VAT: | 0,09931 € |
|---|---|
| Unit Price with VAT: | 0,11818 € |

