
RU2012FR013CS | |
|---|---|
DigiKey Part Number | RU2012FR013CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU2012FR013CS |
Description | RES 0.013 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RU2012FR013CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.66mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,12044 € | 240.880,00 € |
| Unit Price without VAT: | 0,12044 € |
|---|---|
| Unit Price with VAT: | 0,14332 € |

