
RP164PJ221CS | |
|---|---|
DigiKey Part Number | 1276-6128-2-ND - Tape & Reel (TR) 1276-6128-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP164PJ221CS |
Description | RES ARRAY 4 RES 220 OHM 1206 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RP164PJ221CS Models |
Category | Number of Pins 8 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DFT220R | Stackpole Electronics Inc | 0 | RAVF164DFT220R-ND | 0,01301 € | Upgrade |
| EXB-38V221JV | Panasonic Industry | 256.910 | Y9221CT-ND | 0,08000 € | Similar |
| RAVF164DJT220R | Stackpole Electronics Inc | 5.263 | RAVF164DJT220RCT-ND | 0,08000 € | Similar |
| YC164-JR-07220RL | YAGEO | 61.307 | YC164J-220CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03268 € | 8,17 € |
| 500 | 0,02912 € | 14,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01286 € | 643,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

