Direct
Upgrade

RP164PJ112CS | |
|---|---|
DigiKey Part Number | 1276-6135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP164PJ112CS |
Description | RES ARRAY 4 RES 1.1K OHM 1206 |
Customer Reference | |
Detailed Description | 1.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RP164PJ112CS Models |
Category | Number of Pins 8 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.1k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-JR-071K1L | YAGEO | 1.890 | 13-YC164-JR-071K1LCT-ND | 0,08000 € | Direct |
| RAVF164DFT1K10 | Stackpole Electronics Inc | 0 | RAVF164DFT1K10-ND | 0,01301 € | Upgrade |



