Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RP164PJ102CS | |
|---|---|
DigiKey Part Number | 1276-6134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP164PJ102CS |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RP164PJ102CS Models |
Category | Number of Pins 8 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083102JP | CTS Resistor Products | 13.720 | 60-742X083102JPCT-ND | 0,12000 € | Direct |
| YC164-JR-071KL | YAGEO | 0 | YC164J-1.0KCT-ND | 0,08000 € | Direct |
| ACASA100121001P100 | Vishay | 508 | ACASA-1.0K/1.0K-2CT-ND | 0,89000 € | Upgrade |
| ACASA1001E1001P100 | Vishay | 15.306 | ACASA-1.0K/1.0K-ECT-ND | 3,64000 € | Upgrade |
| ACASA1001E1001P1AT | Vishay | 5.294 | ACASA-1.0K/1.0K-EATCT-ND | 3,64000 € | Upgrade |





