Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RP164PJ101CS | |
|---|---|
DigiKey Part Number | 1276-6126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP164PJ101CS |
Description | RES ARRAY 4 RES 100 OHM 1206 |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RP164PJ101CS Models |
Category | Number of Pins 8 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083101JP | CTS Resistor Products | 10.000 | 60-742X083101JPCT-ND | 0,12000 € | Direct |
| ACASA100021000P100 | Vishay | 123 | ACASA-100/100-2CT-ND | 0,89000 € | Upgrade |
| RAVF164DFT100R | Stackpole Electronics Inc | 9.853 | 738-RAVF164DFT100RCT-ND | 0,08000 € | Upgrade |
| YC164-FR-07100RL | YAGEO | 6.642 | YC164F-100CT-ND | 0,08000 € | Upgrade |
| EXB-38V101JV | Panasonic Industry | 13.906 | Y9101CT-ND | 0,08000 € | Similar |









