
RP102PJ000CS | |
|---|---|
DigiKey Part Number | 1276-6055-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP102PJ000CS |
Description | RES ARRAY 2 RES ZERO OHM 0404 |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0404 (1010 Metric), Convex |
Circuit Type Isolated | Supplier Device Package 0404 |
Resistance (Ohms) 0.0 | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance Jumper | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

