
RM102PJ101CS | |
|---|---|
DigiKey Part Number | RM102PJ101CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM102PJ101CS |
Description | RESISTOR ARRAY INVERTED CONVEX |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Concave |
Resistance (Ohms) 100 | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00986 € | 19.720,00 € |
| Unit Price without VAT: | 0,00986 € |
|---|---|
| Unit Price with VAT: | 0,01173 € |

