Image for RK102PJ112CS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK102PJ112CS

DigiKey Part Number
RK102PJ112CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RK102PJ112CS
Description
RESISTOR ARRAY SHORT-FREE & INV
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1.1k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Samsung Electro-Mechanics
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Concave
Resistance (Ohms)
1.1k
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,00966 €19.320,00 €
Unit Price without VAT:0,00966 €
Unit Price with VAT:0,01150 €