Parametric Equivalent

RF064PJ913CS | |
|---|---|
DigiKey Part Number | RF064PJ913CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF064PJ913CS |
Description | RESISTOR ARRAY FLAT TERMINAL 0 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 91k Ohm ±5% 31.25mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 31.25mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0502 (1406 Metric), Long Side Terminals |
Resistance (Ohms) 91k | Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.013" (0.33mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM064PJ913CS | Samsung Electro-Mechanics | 0 | RM064PJ913CS-ND | 0,08335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,07694 € | 153.880,00 € |
| Unit Price without VAT: | 0,07694 € |
|---|---|
| Unit Price with VAT: | 0,09156 € |


