
RF064PJ751CS | |
|---|---|
DigiKey Part Number | RF064PJ751CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF064PJ751CS |
Description | RESISTOR ARRAY FLAT TERMINAL 0 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 750 Ohm ±5% 31.25mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 750 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31.25mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,06424 € | 128.480,00 € |
| Unit Price without VAT: | 0,06424 € |
|---|---|
| Unit Price with VAT: | 0,07645 € |

