
RF062PJ390CS | |
|---|---|
DigiKey Part Number | 1276-6026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF062PJ390CS |
Description | RES ARRAY 2 RES 39 OHM 0302 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RF062PJ390CS Models |
Category | Number of Pins 4 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 31mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Long Side Terminals |
Resistance (Ohms) 39 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.013" (0.33mm) |
Number of Resistors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,05287 € | 105.740,00 € |
| Unit Price without VAT: | 0,05287 € |
|---|---|
| Unit Price with VAT: | 0,06292 € |

