RF062PJ220CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,04614 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,06946 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,03947 €
Datasheet
22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF062PJ220CS

DigiKey Part Number
1276-6022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF062PJ220CS
Description
RES ARRAY 2 RES 22 OHM 0302
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 0302 (0805 Metric), Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RF062PJ220CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Samsung Electro-Mechanics
Power Per Element
31mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0302 (0805 Metric), Long Side Terminals
Resistance (Ohms)
22
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Tolerance
±5%
Height - Seated (Max)
0.013" (0.33mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFS062PJ220CSSamsung Electro-Mechanics01276-7086-2-ND0,04614 €Parametric Equivalent
RM062PJ220CSSamsung Electro-Mechanics0RM062PJ220CS-ND0,06946 €Parametric Equivalent
AF102MJR-0722RLYAGEO013-AF102MJR-0722RLTR-ND0,03947 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,06412 €128.240,00 €
Unit Price without VAT:0,06412 €
Unit Price with VAT:0,07630 €