Parametric Equivalent

RF062PJ100CS | |
|---|---|
DigiKey Part Number | RF062PJ100CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF062PJ100CS |
Description | RESISTOR ARRAY FLAT TERMINAL 0 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 31.25mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Samsung Electro-Mechanics | Power Per Element 31.25mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0302 (0805 Metric), Long Side Terminals |
Resistance (Ohms) 10 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.013" (0.33mm) |
Number of Resistors 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM062PJ100CS | Samsung Electro-Mechanics | 0 | RM062PJ100CS-ND | 0,06946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,06412 € | 128.240,00 € |
| Unit Price without VAT: | 0,06412 € |
|---|---|
| Unit Price with VAT: | 0,07630 € |


