Ohm Jumper 31.25mW Power Per Element Isolated 2 Resistor Network/Array 0302 (0805 Metric), Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF062PJ000CS

DigiKey Part Number
RF062PJ000CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF062PJ000CS
Description
RESISTOR ARRAY FLAT TERMINAL 0
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
Ohm Jumper 31.25mW Power Per Element Isolated 2 Resistor Network/Array 0302 (0805 Metric), Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Tolerance
Jumper
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
31.25mW
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0302 (0805 Metric), Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.0000,05354 €107.080,00 €
Unit Price without VAT:0,05354 €
Unit Price with VAT:0,06371 €