RCS3216F393CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 6.972
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 25.507
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 15.774
Unit Price: 0,10000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.929
Unit Price: 0,24000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02079 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 47.492
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05972 €
Datasheet

Similar


YAGEO
In Stock: 38.462
Unit Price: 0,10000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216F393CS

DigiKey Part Number
RCS3216F393CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216F393CS
Description
RES 39K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
39 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216F393CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.