RCS2012F8873CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06877 €
Datasheet

Similar


Vishay Dale
In Stock: 41.091
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02644 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01860 €
Datasheet

Similar


Panasonic Industry
In Stock: 30.512
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04542 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01298 €
Datasheet

Similar


YAGEO
In Stock: 16.412
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02598 €
Datasheet
887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F8873CS

DigiKey Part Number
RCS2012F8873CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F8873CS
Description
RES 887K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F8873CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F8873CSSamsung Electro-Mechanics0RC2012F8873CS-ND0,01265 €Similar
AR0805FR-07887KLYAGEO0AR0805FR-07887KL-ND0,06877 €Similar
CRCW0805887KFKEAVishay Dale41.091541-887KCCT-ND0,08000 €Similar
CRCW0805887KFKEAHPVishay Dale0CRCW0805887KFKEAHP-ND0,02644 €Similar
CRCW0805887KFKTAVishay Dale0CRCW0805887KFKTA-ND0,01860 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00990 €495,00 €
Unit Price without VAT:0,00990 €
Unit Price with VAT:0,01178 €